KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 172-6602
- Mfr. Part No.:
- PHE840MX6220MB06R17
- Brand:
- KEMET
Subtotal (1 bag of 400 units)*
£147.20
(exc. VAT)
£176.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 + | £0.368 | £147.20 |
*price indicative
- RS Stock No.:
- 172-6602
- Mfr. Part No.:
- PHE840MX6220MB06R17
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 8.5mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Metallised Polypropylene | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 8.5mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Related links
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole