KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 47nF, Through Hole
- RS Stock No.:
- 172-6571
- Mfr. Part No.:
- PHE840MK5470MK04R17
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6571
- Mfr. Part No.:
- PHE840MK5470MK04R17
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 275 V ac, 760 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 7.5mm | |
Length | 10.5mm | |
Depth | 6mm | |
Height | 12mm | |
Dimensions | 10.5 x 6 x 12mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 275 V ac, 760 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 7.5mm | ||
Length 10.5mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 10.5 x 6 x 12mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- ID
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.