KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Surface Mount
- RS Stock No.:
- 171-9349
- Mfr. Part No.:
- SMC7.3224J50K37TR12
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9349
- Mfr. Part No.:
- SMC7.3224J50K37TR12
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 30 V ac, 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | SMC | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 4.5mm | |
Dimensions | 7.3 x 6 x 4.5mm | |
Dielectric | Metallised Polyphenylene Sulphide | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Package/Case | 2824 (7260M) | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 30 V ac, 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 7.3 x 6 x 4.5mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2824 (7260M) | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
KEMET Polyphenylene Sulphide Film Capacitor
The KEMET surface mount polyphenylene sulphide film capacitor is a device encapsulated in self-extinguishing material. The capacitance of the capacitor is 220nF and the voltage rating is 30VAC and 50VDC.
Features and Benefits
• Metallised Polyphenylene Sulphide dielectric material
• Operating temperature ranges between -55°C to 125°C
• Solder terminal
• Operating temperature ranges between -55°C to 125°C
• Solder terminal
Applications
• Filtering and use as a memory capacitor
• Timing
• Timing
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007