KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 330nF, Surface Mount
- RS Stock No.:
- 171-9327
- Mfr. Part No.:
- SMC10.2334J50A31TR16
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9327
- Mfr. Part No.:
- SMC10.2334J50A31TR16
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330nF | |
Voltage | 30 V ac, 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | SMC | |
Length | 10.2mm | |
Depth | 9.1mm | |
Height | 5.5mm | |
Dimensions | 10.2 x 9.1 x 5.5mm | |
Dielectric | Metallised Polyphenylene Sulphide | |
Terminal Type | Surface Mount | |
Package/Case | 4036 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 30 V ac, 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 10.2mm | ||
Depth 9.1mm | ||
Height 5.5mm | ||
Dimensions 10.2 x 9.1 x 5.5mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Surface Mount | ||
Package/Case 4036 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C