KEMET R75L Metallised Polypropylene Film Capacitor, 250 V ac, 560 V dc, ±10%, 22nF, Through Hole
- RS Stock No.:
- 171-9227
- Mfr. Part No.:
- R75LF22204000K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9227
- Mfr. Part No.:
- R75LF22204000K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 22nF | |
Voltage | 250 V ac, 560 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R75L | |
Lead Pitch | 10mm | |
Length | 13mm | |
Lead Length | 30mm | |
Depth | 4mm | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 4 %, 6 %, 25 % | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 250 V ac, 560 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R75L | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Lead Length 30mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 4 %, 6 %, 25 % | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- BG
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.
Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing