KEMET R71 Metallised Polypropylene Film Capacitor, 275 V ac, 630 V dc, ±10%, 47nF, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9210
Mfr. Part No.:
R71PF24704030K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

275 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R71

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Dissipation Factor

0.1%

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BG
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing