KEMET R71 Metallised Polypropylene Film Capacitor, 1 kV dc, 275 V ac, ±10%, 1μF, Through Hole
- RS Stock No.:
- 171-9160
- Mfr. Part No.:
- R71QR41004010K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 25 left, ready to ship
- Plus 60 left, ready to ship from another location
- Final 285 unit(s) shipping from 30 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.04 | £5.20 |
25 - 45 | £0.788 | £3.94 |
50 - 95 | £0.734 | £3.67 |
100 - 135 | £0.712 | £3.56 |
140 + | £0.678 | £3.39 |
*price indicative
- RS Stock No.:
- 171-9160
- Mfr. Part No.:
- R71QR41004010K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 1 kV dc, 275 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R71 | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 13mm | |
Lead Length | 30mm | |
Height | 22mm | |
Dimensions | 32 x 13 x 22mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 1 kV dc, 275 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R71 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 13mm | ||
Lead Length 30mm | ||
Height 22mm | ||
Dimensions 32 x 13 x 22mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- MK
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Related links
- KEMET R71 Metallised Polypropylene Film Capacitor 275 V ac 1μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 275 V ac 2.2μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 275 V ac 470nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 2.2μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 680nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 100nF, Through Hole