KEMET R75 Metallised Polypropylene Film Capacitor, 220 V ac, 400 V dc, ±5%, 10μF, Through Hole

Bulk discount available

Subtotal (1 bag of 84 units)*

£220.836

(exc. VAT)

£265.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
84 - 84£2.629£220.84
168 +£2.379£199.84

*price indicative

RS Stock No.:
171-8983
Mfr. Part No.:
R75MW51004030J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Lead Pitch

37.5mm

Length

41.5mm

Lead Length

30mm

Depth

24mm

Height

44mm

Dimensions

41.5 x 24 x 44mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Lead Diameter

1mm

COO (Country of Origin):
MK
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.

Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links