KEMET R71 Metallised Polypropylene Film Capacitor, 1 kV dc, 275 V ac, ±10%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 bag of 128 units)*

£135.424

(exc. VAT)

£162.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 999,999,744 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
128 - 384£1.058£135.42
512 +£0.919£117.63

*price indicative

RS Stock No.:
171-8907
Mfr. Part No.:
R71QR42204010K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

1 kV dc, 275 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R71

Lead Pitch

27.5mm

Length

32mm

Depth

18mm

Lead Length

30mm

Height

33mm

Dimensions

32 x 18 x 33mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
MK
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links