KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole

Subtotal (1 tray of 186 units)*

£100.44

(exc. VAT)

£120.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 372 unit(s) ready to ship
  • Plus 744 unit(s) shipping from 12 March 2026
  • Plus 999,998,868 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
186 +£0.54£100.44

*price indicative

RS Stock No.:
170-0092
Mfr. Part No.:
PHE840MY6470MD14R06L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE840

Lead Pitch

22.5mm

Length

26mm

Depth

8mm

Height

16mm

Dimensions

26 x 8 x 16mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

PHE 840 Metallised Polypropylene


For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Standards

EN132400, UL1283, UL1414, CSA, 22.2 No 8

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA

Related links