KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 170-0090
- Mfr. Part No.:
- PHE426HD7100JR06L2
- Brand:
- KEMET
Subtotal (1 tray of 216 units)*
£177.336
(exc. VAT)
£212.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 216 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
216 + | £0.821 | £177.34 |
*price indicative
- RS Stock No.:
- 170-0090
- Mfr. Part No.:
- PHE426HD7100JR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | PHE426 | |
Lead Pitch | 22.5mm | |
Length | 26mm | |
Depth | 7mm | |
Lead Length | 6mm | |
Height | 16.5mm | |
Dimensions | 26 x 7 x 16.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE426 | ||
Lead Pitch 22.5mm | ||
Length 26mm | ||
Depth 7mm | ||
Lead Length 6mm | ||
Height 16.5mm | ||
Dimensions 26 x 7 x 16.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 1μF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 4.7μF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 100nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 47nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 470nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 630 V dc 22nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 400 V dc 2.2μF, Through Hole