KEMET PME271 Paper Capacitor, 250V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 170-0022
- Mfr. Part No.:
- PME271Y447MR30
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 800 units)*
£257.60
(exc. VAT)
£308.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
800 - 800 | £0.322 | £257.60 |
1600 - 2400 | £0.277 | £221.60 |
3200 - 4000 | £0.27 | £216.00 |
4800 - 7200 | £0.263 | £210.40 |
8000 + | £0.256 | £204.80 |
*price indicative
- RS Stock No.:
- 170-0022
- Mfr. Part No.:
- PME271Y447MR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PME271 | |
Lead Pitch | 10.2mm | |
Suppression Class | Y2 | |
Length | 13.5mm | |
Depth | 5.1mm | |
Height | 10.5mm | |
Dimensions | 13.5 x 5.1 x 10.5mm | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PME271 | ||
Lead Pitch 10.2mm | ||
Suppression Class Y2 | ||
Length 13.5mm | ||
Depth 5.1mm | ||
Height 10.5mm | ||
Dimensions 13.5 x 5.1 x 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +100°C | ||
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole