KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 169-6930
- Mfr. Part No.:
- PHE845VD5100MR30L2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-6930
- Mfr. Part No.:
- PHE845VD5100MR30L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Voltage | 1.5 kV dc, 760 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE845 | |
Lead Pitch | 22.5mm | |
Suppression Class | X1 | |
Length | 26mm | |
Depth | 6.5mm | |
Lead Length | 30mm | |
Height | 14.5mm | |
Dimensions | 26 x 6.5 x 14.5mm | |
Dielectric | Metallised Polypropylene | |
Minimum Operating Temperature | -40°C | |
Package/Case | D13 | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 1.5 kV dc, 760 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE845 | ||
Lead Pitch 22.5mm | ||
Suppression Class X1 | ||
Length 26mm | ||
Depth 6.5mm | ||
Lead Length 30mm | ||
Height 14.5mm | ||
Dimensions 26 x 6.5 x 14.5mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Package/Case D13 | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz | ||
- COO (Country of Origin):
- ID
PHE 845 Metallised Polypropylene
Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
For use as interference suppressors in X1 and across the line applications
Warning
Not for use in series with the mains
Approvals
ENEC,UL and cUL