KEMET F161 Polyester Film Capacitor, 30 V ac, 50 V dc, ±10%, 1μF, Surface Mount
- RS Stock No.:
- 169-6758
- Mfr. Part No.:
- F161ST105K050V
- Brand:
- KEMET
Subtotal (1 reel of 1700 units)*
£1,331.10
(exc. VAT)
£1,598.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,700 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1700 + | £0.783 | £1,331.10 |
*price indicative
- RS Stock No.:
- 169-6758
- Mfr. Part No.:
- F161ST105K050V
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 30 V ac, 50 V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | F161 | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 4.5mm | |
Dimensions | 7.3 x 6 x 4.5mm | |
Dielectric | Polyester | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 2824 (7260M) | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 30 V ac, 50 V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series F161 | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 7.3 x 6 x 4.5mm | ||
Dielectric Polyester | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2824 (7260M) | ||
- COO (Country of Origin):
- IT
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
Related links
- KEMET F161 Polyester Film Capacitor 50 V dc 1μF, Surface Mount
- KEMET F161 Metallised Polyester Film Capacitor 50 V dc 470nF, Surface Mount
- KEMET F161 Metallised Polyester Film Capacitor 50 V dc 1μF, Surface Mount
- KEMET R82 Metallised Polyester Film Capacitor 50 V dc 4.7μF, Through Hole
- KEMET RSB Metallised Polyester Film Capacitor 50 V dc 2.2μF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 50 V dc 2.2μF, Through Hole
- WIMA MKS02 Polyester Film Capacitor 50 V dc 1μF, Through Hole
- KEMET F161 Polyester Film Capacitor 63 V dc 100nF, Surface Mount