Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 33nF, Through Hole

Bulk discount available

Subtotal (1 box of 2000 units)*

£658.00

(exc. VAT)

£790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.329£658.00
4000 +£0.296£592.00

*price indicative

RS Stock No.:
169-2999
Mfr. Part No.:
BFC236855333
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

33nF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

10mm

Length

12.5mm

Depth

4.6mm

Height

13.7mm

Dimensions

4.6 x 13.7 x 12.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links