Vishay 368, MKT368 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole

Subtotal (1 box of 1000 units)*

£710.00

(exc. VAT)

£850.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.71£710.00

*price indicative

RS Stock No.:
169-2995
Mfr. Part No.:
BFC236845105
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

22.5mm

Length

26mm

Depth

8mm

Height

20mm

Dimensions

8 x 20 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links