Vishay 368, MKT368 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 330nF, Through Hole
- RS Stock No.:
- 169-2992
- Mfr. Part No.:
- BFC236845334
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-2992
- Mfr. Part No.:
- BFC236845334
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | 368, MKT368 | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Depth | 6.8mm | |
Height | 16mm | |
Dimensions | 6.8 x 16 x 17.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 368, MKT368 | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 6.8mm | ||
Height 16mm | ||
Dimensions 6.8 x 16 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.