Vishay 368, MKT368 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 box of 2000 units)*

£518.00

(exc. VAT)

£622.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.259£518.00
4000 +£0.235£470.00

*price indicative

RS Stock No.:
169-2990
Mfr. Part No.:
BFC236845104
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

10mm

Length

12.5mm

Depth

4.7mm

Height

13.7mm

Dimensions

4.7 x 13.7 x 12.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

COO (Country of Origin):
IN

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links