Vishay MKT 1822 Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 10nF, Through Hole

Subtotal (1 pack of 10 units)*

£6.46

(exc. VAT)

£7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,540 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 1,510 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.646£6.46

*price indicative

RS Stock No.:
166-8556
Mfr. Part No.:
MKT1822310635
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

4 x 9 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links