Vishay MKT 1822 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.97

(exc. VAT)

£9.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 40£0.797£7.97
50 - 90£0.638£6.38
100 - 240£0.598£5.98
250 - 490£0.558£5.58
500 +£0.518£5.18

*price indicative

RS Stock No.:
166-8540
Mfr. Part No.:
MKT1822447255
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

22.5mm

Length

26.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

6.5 x 14.5 x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links