Vishay MKT 1822 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 166-8528
- Mfr. Part No.:
- MKT1822422255
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 150 left, ready to ship
- Final 920 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.658 | £6.58 |
100 - 240 | £0.527 | £5.27 |
250 - 490 | £0.494 | £4.94 |
500 - 990 | £0.46 | £4.60 |
1000 + | £0.428 | £4.28 |
*price indicative
- RS Stock No.:
- 166-8528
- Mfr. Part No.:
- MKT1822422255
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1822 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5.5mm | |
Height | 10.5mm | |
Dimensions | 5.5 x 10.5 x 18mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1822 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5.5mm | ||
Height 10.5mm | ||
Dimensions 5.5 x 10.5 x 18mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 470nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 100nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 68nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 330nF, Through Hole