Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.03

(exc. VAT)

£10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 2,090 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.903£9.03
50 - 90£0.723£7.23
100 - 240£0.678£6.78
250 - 490£0.632£6.32
500 +£0.587£5.87

*price indicative

RS Stock No.:
166-8461
Mfr. Part No.:
MKT1822510015
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Height

13.5mm

Dimensions

7.5 x 13.5 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links