Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 166-8433
- Mfr. Part No.:
- MKT1822410015
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.45
(exc. VAT)
£6.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,220 unit(s) ready to ship
- Plus 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.545 | £5.45 |
100 - 240 | £0.463 | £4.63 |
250 - 490 | £0.409 | £4.09 |
500 - 990 | £0.382 | £3.82 |
1000 + | £0.354 | £3.54 |
*price indicative
- RS Stock No.:
- 166-8433
- Mfr. Part No.:
- MKT1822410015
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100nF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1822 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 4mm | |
Height | 9mm | |
Dimensions | 4 x 9 x 13mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1822 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 4 x 9 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 4.7μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 100nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 630 V dc 100nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 100nF, Through Hole