KEMET Metallised Polypropylene Film Capacitor, Through Hole
- RS Stock No.:
- 165-1143
- Mfr. Part No.:
- R474I23305001K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-1143
- Mfr. Part No.:
- R474I23305001K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Mounting Type | Through Hole | |
Dielectric | Metallised Polypropylene | |
Select all | ||
---|---|---|
Brand KEMET | ||
Mounting Type Through Hole | ||
Dielectric Metallised Polypropylene | ||
- COO (Country of Origin):
- BG
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties