KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 33nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-0032
Mfr. Part No.:
PME271YC5330MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

20.3mm

Suppression Class

Y2

Length

24mm

Lead Length

30mm

Depth

7.6mm

Height

14mm

Dimensions

24 x 7.6 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Lead Diameter

0.8mm

Dissipation Factor

1.3%

COO (Country of Origin):
FI
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.

Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability