KEMET PHE845 Metallised Polypropylene Film Capacitor, 760 V ac, 1500 V dc, ±20%, 680nF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.55
10 - 24£6.08
25 - 49£5.69
50 - 99£5.31
100 +£4.85

*price indicative

RS Stock No.:
165-0002
Mfr. Part No.:
PHE845VR6680MR06L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680nF

Voltage

760 V ac, 1500 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE845

Lead Pitch

37.5mm

Suppression Class

X1

Length

41mm

Lead Length

6mm

Depth

19mm

Height

36mm

Dimensions

41 x 19 x 36mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.4%

Lead Diameter

1mm

COO (Country of Origin):
FI
The PHE845 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL
Class X1
Rated Voltage: 760VAC 50/60Hz
Capacitance range: 0.01 – 1.0 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 4,250 VDC
Self-healing properties

Related links