KEMET LDE Polyethylene Naphthalate Film Capacitor, 120V dc, ±10%, 220nF, Surface Mount
- RS Stock No.:
- 164-9919
- Mfr. Part No.:
- LDEIE3220KA0N00
- Brand:
- KEMET
Subtotal (1 pack of 5 units)*
£9.70
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,465 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.94 | £9.70 |
*price indicative
- RS Stock No.:
- 164-9919
- Mfr. Part No.:
- LDEIE3220KA0N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 120 V dc, 250V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | LDE | |
Length | 7.3mm | |
Depth | 6.1mm | |
Height | 5.2mm | |
Dimensions | 7.3 x 6.1 x 5.2mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | SMT | |
Maximum Operating Temperature | +125°C | |
Package/Case | 2824 (7260M) | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 120 V dc, 250V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 7.3mm | ||
Depth 6.1mm | ||
Height 5.2mm | ||
Dimensions 7.3 x 6.1 x 5.2mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Package/Case 2824 (7260M) | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 1μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.2μF, Surface Mount