KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100V dc, ±10%, 470nF, Surface Mount
- RS Stock No.:
- 164-9900
- Mfr. Part No.:
- LDEED3470KA0N00
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9900
- Mfr. Part No.:
- LDEED3470KA0N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 63 V ac, 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | LDE | |
Length | 6mm | |
Depth | 5mm | |
Height | 4.4mm | |
Dimensions | 6 x 5 x 4.4mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | SMT | |
Maximum Operating Temperature | +125°C | |
Package/Case | 2220 (5650M) | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 63 V ac, 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 6mm | ||
Depth 5mm | ||
Height 4.4mm | ||
Dimensions 6 x 5 x 4.4mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Package/Case 2220 (5650M) | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 470nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 1μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.2μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.7nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 10nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100 V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±5% Surface Mount