KEMET R47 X1 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 2.2μF, Through Hole
- RS Stock No.:
- 164-9736
- Mfr. Part No.:
- R474W422050A1K
- Brand:
- KEMET
Subtotal (1 bag of 840 units)*
£3,158.40
(exc. VAT)
£3,788.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
840 + | £3.76 | £3,158.40 |
*price indicative
- RS Stock No.:
- 164-9736
- Mfr. Part No.:
- R474W422050A1K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2µF | |
Voltage | 440 V ac, 1000 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R47 X1 | |
Lead Pitch | 37.5mm | |
Suppression Class | X1 | |
Length | 41.5mm | |
Lead Length | 25mm | |
Depth | 20mm | |
Height | 40mm | |
Dimensions | 41.5 x 20 x 40mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R47 X1 | ||
Lead Pitch 37.5mm | ||
Suppression Class X1 | ||
Length 41.5mm | ||
Lead Length 25mm | ||
Depth 20mm | ||
Height 40mm | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- MK
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Related links
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 2.2μF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 47nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 220nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 10nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 2.2μF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 330nF, Through Hole