KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 220nF, Through Hole

Subtotal (1 bag of 1800 units)*

£300.60

(exc. VAT)

£360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1800 +£0.167£300.60

*price indicative

RS Stock No.:
164-9681
Mfr. Part No.:
R46KI322040P0M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

6mm

Lead Length

30mm

Height

12mm

Dimensions

18 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

COO (Country of Origin):
BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties

Related links