KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 47nF, Through Hole

Subtotal (1 bag of 3000 units)*

£438.00

(exc. VAT)

£525.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3000 +£0.146£438.00

*price indicative

RS Stock No.:
164-9655
Mfr. Part No.:
R463F247050N0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

25mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.1%

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties

Related links