KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 10nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-9653
Mfr. Part No.:
R463F210050N0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

4mm

Lead Length

25mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BG
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties