KEMET R41 Metallised Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 22nF, Through Hole

Subtotal (1 bag of 1800 units)*

£385.20

(exc. VAT)

£462.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1800 +£0.214£385.20

*price indicative

RS Stock No.:
164-9645
Mfr. Part No.:
R413I222040M1M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

1 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Depth

6mm

Lead Length

30mm

Height

6mm

Dimensions

18 x 6 x 6mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Dissipation Factor

0.3%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.

Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 - 1 μF
Lead spacing: 10 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
Self-healing properties

Related links