KEMET PME271M Metallised Paper Film Capacitor, 275 V ac, 630 V dc, ±20%, 100nF, Through Hole
- RS Stock No.:
- 164-9623
- Mfr. Part No.:
- PME271MB6100MR30
- Brand:
- KEMET
Subtotal (1 bag of 1200 units)*
£798.00
(exc. VAT)
£957.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
1200 + | £0.665 | £798.00 |
*price indicative
- RS Stock No.:
- 164-9623
- Mfr. Part No.:
- PME271MB6100MR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 275 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PME271M | |
Lead Pitch | 15.2mm | |
Suppression Class | X2 | |
Length | 18.5mm | |
Lead Length | 30mm | |
Depth | 8.5mm | |
Height | 8.5mm | |
Dimensions | 18.5 x 8.5 x 8.5mm | |
Dielectric | Metallised Paper | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 1.3% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 275 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PME271M | ||
Lead Pitch 15.2mm | ||
Suppression Class X2 | ||
Length 18.5mm | ||
Lead Length 30mm | ||
Depth 8.5mm | ||
Height 8.5mm | ||
Dimensions 18.5 x 8.5 x 8.5mm | ||
Dielectric Metallised Paper | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 1.3% | ||
- COO (Country of Origin):
- FI
The PME271M is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material.
Rated voltage:275 VAC 50/60 Hz
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C
Related links
- KEMET PME271M Metallised Paper Film Capacitor 630 V dc 100nF, Through Hole
- KEMET PME271M Metallised Paper Film Capacitor 630 V dc 22nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 470nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 680nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 100nF, Through Hole
- KEMET PME271Y_300 Metallised Paper Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET PME271E Metallised Paper Film Capacitor 630 V dc 220nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 1μF, Through Hole