KEMET PME271M Metallised Paper Film Capacitor, 275 V ac, 630 V dc, ±10%, 600nF, Through Hole
- RS Stock No.:
- 164-9622
- Mfr. Part No.:
- PME271M660KR30
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9622
- Mfr. Part No.:
- PME271M660KR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 600nF | |
Voltage | 275 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | PME271M | |
Lead Pitch | 25.4mm | |
Suppression Class | X2 | |
Length | 30.5mm | |
Depth | 15.3mm | |
Lead Length | 30mm | |
Height | 15.3mm | |
Dimensions | 30.5 x 15.3 x 15.3mm | |
Dielectric | Metallised Paper | |
Terminal Type | Radial | |
Dissipation Factor | 1.3% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 600nF | ||
Voltage 275 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series PME271M | ||
Lead Pitch 25.4mm | ||
Suppression Class X2 | ||
Length 30.5mm | ||
Depth 15.3mm | ||
Lead Length 30mm | ||
Height 15.3mm | ||
Dimensions 30.5 x 15.3 x 15.3mm | ||
Dielectric Metallised Paper | ||
Terminal Type Radial | ||
Dissipation Factor 1.3% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- FI
The PME271M is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material.
Rated voltage:275 VAC 50/60 Hz
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C