KEMET PHE845 Metallised Polypropylene Film Capacitor, 760 V ac, 1500 V dc, ±20%, 470nF, Through Hole
- RS Stock No.:
- 164-9616
- Mfr. Part No.:
- PHE845VR6470MR06L2
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 105 units)*
£472.185
(exc. VAT)
£566.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
105 - 105 | £4.497 | £472.19 |
210 + | £4.372 | £459.06 |
*price indicative
- RS Stock No.:
- 164-9616
- Mfr. Part No.:
- PHE845VR6470MR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 760 V ac, 1500 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE845 | |
Lead Pitch | 37.5mm | |
Suppression Class | X1 | |
Length | 41mm | |
Lead Length | 6mm | |
Depth | 16.5mm | |
Height | 32mm | |
Dimensions | 41 x 16.5 x 32mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.4% | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 760 V ac, 1500 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE845 | ||
Lead Pitch 37.5mm | ||
Suppression Class X1 | ||
Length 41mm | ||
Lead Length 6mm | ||
Depth 16.5mm | ||
Height 32mm | ||
Dimensions 41 x 16.5 x 32mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.4% | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FI
The PHE845 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 760VAC 50/60Hz
Capacitance range: 0.01 – 1.0 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 4,250 VDC
Self-healing properties
Class X1
Rated Voltage: 760VAC 50/60Hz
Capacitance range: 0.01 – 1.0 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 4,250 VDC
Self-healing properties
Related links
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 470nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 1μF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 680nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 760 V ac 100nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 760 V ac 220nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 2.2nF, Through Hole