KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 1μF, Through Hole
- RS Stock No.:
- 164-9614
- Mfr. Part No.:
- PHE844RR7100MR06L2
- Brand:
- KEMET
Subtotal (1 tray of 119 units)*
£402.577
(exc. VAT)
£483.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 119 unit(s) shipping from 23 April 2026
- Plus 119 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
119 + | £3.383 | £402.58 |
*price indicative
- RS Stock No.:
- 164-9614
- Mfr. Part No.:
- PHE844RR7100MR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 440 V ac, 1000 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE844 | |
Lead Pitch | 37.5mm | |
Suppression Class | X1 | |
Length | 41mm | |
Depth | 15mm | |
Lead Length | 6mm | |
Height | 26mm | |
Dimensions | 41 x 15 x 26mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 0.4% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE844 | ||
Lead Pitch 37.5mm | ||
Suppression Class X1 | ||
Length 41mm | ||
Depth 15mm | ||
Lead Length 6mm | ||
Height 26mm | ||
Dimensions 41 x 15 x 26mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.4% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- FI
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 1μF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 220nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 470nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 330nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc 680nF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac 1.5μF, Through Hole
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac 2.2μF, Through Hole