KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 220nF, Through Hole

Subtotal (1 tray of 506 units)*

£380.512

(exc. VAT)

£456.412

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
506 +£0.752£380.51

*price indicative

RS Stock No.:
164-9605
Mfr. Part No.:
PHE844RD6220MR30L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

440 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE844

Lead Pitch

22.5mm

Suppression Class

X1

Length

26mm

Depth

11mm

Lead Length

30mm

Height

21.5mm

Dimensions

26 x 11 x 21.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.4%

COO (Country of Origin):
ID
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties

Related links