KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 63V dc, ±10%, 100nF, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9544
Mfr. Part No.:
LDEDB3100KA0N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

40 V ac, 63V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

3.3mm

Depth

2.5mm

Height

2.1mm

Dimensions

3.3 x 2.5 x 2.1mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Package/Case

1210 (3225M)

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IT
Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C

Related links