KEMET C4DE Metallised Polypropylene Film Capacitor, 1kV dc, ±10%, 100μF, Flange Mount
- RS Stock No.:
- 137-2392
- Mfr. Part No.:
- C4DENPQ6100A8TK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£62.51
(exc. VAT)
£75.01
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 5 | £62.51 |
6 + | £60.57 |
*price indicative
- RS Stock No.:
- 137-2392
- Mfr. Part No.:
- C4DENPQ6100A8TK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100µF | |
Voltage | 1kV dc | |
Mounting Type | Flange Mount | |
Tolerance | ±10% | |
Series | C4DE | |
Lead Pitch | 45mm | |
Length | 64mm | |
Lead Length | 20mm | |
Depth | 84mm | |
Equivalent Series Resistance | 1.3mΩ | |
Dimensions | 84 (Dia.) x 64mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Male Threaded | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 10mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 1kV dc | ||
Mounting Type Flange Mount | ||
Tolerance ±10% | ||
Series C4DE | ||
Lead Pitch 45mm | ||
Length 64mm | ||
Lead Length 20mm | ||
Depth 84mm | ||
Equivalent Series Resistance 1.3mΩ | ||
Dimensions 84 (Dia.) x 64mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Male Threaded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 10mm | ||
Kemet MKP C4DE Series
KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.
Featurs and Benefits
Self-extinguishing case
Threaded connections (M6 or M8 bolt)
Case temperature range of -40°C to +85°C
Storage up to +105°C
Related links
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Screw Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- KEMET C4DE Metallised Polypropylene Film Capacitor ±10% Flange Mount
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole