KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 220pF

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 750 unit(s) shipping from 21 August 2026
  • Plus 999,999,210 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 70£0.39£3.90
80 - 370£0.37£3.70
380 - 740£0.267£2.67
750 +£0.209£2.09

*price indicative

RS Stock No.:
135-3448
Mfr. Part No.:
R76QD0220SE00J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220pF

Voltage

1kV dc

Tolerance

±5%

Series

R76

Lead Pitch

7.5mm

Length

10mm

Lead Length

4mm

Depth

3mm

Height

8mm

Dimensions

10 x 3 x 8mm

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

KEMET R76 Series Double Metallized Polypropylene Film Capacitors


KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features


Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications


Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links