KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- RS Stock No.:
- 135-3443
- Mfr. Part No.:
- R76QR32204030J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 4 units)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 476 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
4 - 52 | £2.15 | £8.60 |
56 - 140 | £1.528 | £6.11 |
144 + | £1.343 | £5.37 |
*price indicative
- RS Stock No.:
- 135-3443
- Mfr. Part No.:
- R76QR32204030J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 1kV dc | |
Tolerance | ±5% | |
Series | R76 | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 13mm | |
Lead Length | 30mm | |
Height | 22mm | |
Dimensions | 32 x 13 x 22mm | |
Terminal Type | Radial | |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 1kV dc | ||
Tolerance ±5% | ||
Series R76 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 13mm | ||
Lead Length 30mm | ||
Height 22mm | ||
Dimensions 32 x 13 x 22mm | ||
Terminal Type Radial | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 2.2nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 1nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220pF
- KEMET R76 Polypropylene Capacitor PP ±5%, 22nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF