KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF

Subtotal (1 reel of 250 units)*

£189.50

(exc. VAT)

£227.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.758£189.50

*price indicative

RS Stock No.:
135-1138
Mfr. Part No.:
R76PN33304030J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330nF

Voltage

630V dc

Tolerance

±5%

Series

R76

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

30mm

Height

20mm

Dimensions

26.5 x 11 x 20mm

Terminal Type

Radial

Dissipation Factor

0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

KEMET R76 Series Double Metallized Polypropylene Film Capacitors


KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features


Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications


Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links