KEMET R76 Polypropylene Capacitor PP, 1.6kV dc, ±5%, 470nF
- RS Stock No.:
- 135-1111
- Mfr. Part No.:
- R76TR34704030J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 112 units)*
£265.552
(exc. VAT)
£318.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
112 - 112 | £2.371 | £265.55 |
224 + | £2.30 | £257.60 |
*price indicative
- RS Stock No.:
- 135-1111
- Mfr. Part No.:
- R76TR34704030J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 1.6kV dc | |
Tolerance | ±5% | |
Series | R76 | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 22mm | |
Lead Length | 30mm | |
Height | 37mm | |
Dimensions | 32 x 22 x 37mm | |
Terminal Type | Radial | |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 1.6kV dc | ||
Tolerance ±5% | ||
Series R76 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 22mm | ||
Lead Length 30mm | ||
Height 37mm | ||
Dimensions 32 x 22 x 37mm | ||
Terminal Type Radial | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R76 Polypropylene Capacitor PP ±5%, 470nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 22nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 1nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 680nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 10nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 4.7nF