KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF
- RS Stock No.:
- 126-2262
- Mfr. Part No.:
- R60MI3100AA30K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 390 unit(s) ready to ship
- Plus 999,999,600 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.374 | £3.74 |
50 - 90 | £0.359 | £3.59 |
100 - 240 | £0.333 | £3.33 |
250 - 490 | £0.303 | £3.03 |
500 + | £0.277 | £2.77 |
*price indicative
- RS Stock No.:
- 126-2262
- Mfr. Part No.:
- R60MI3100AA30K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 200 V ac, 400 V dc | |
Tolerance | ±10% | |
Series | R60 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5mm | |
Height | 11mm | |
Dimensions | 18 x 5 x 11mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Package/Case | AA | |
Dissipation Factor | 1 % @ 1 kHz, 1.5 % @ 10 kHz | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 200 V ac, 400 V dc | ||
Tolerance ±10% | ||
Series R60 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 18 x 5 x 11mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Package/Case AA | ||
Dissipation Factor 1 % @ 1 kHz, 1.5 % @ 10 kHz | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MK
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Related links
- KEMET R60 Polyester Film Capacitor 400 V dc 100nF
- KEMET R60 Polyester Film Capacitor 400 V dc 1μF
- KEMET R60 Polyester Film Capacitor 400 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 100nF, Through Hole
- KEMET R60 Polyester Film Capacitor 400 V dc 2.2μF, Through Hole
- KEMET R60 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- KEMET R60 Polyester Capacitor PET 400 V dc 10μF, Through Hole
- KEMET R60 Polyester Capacitor PET 400 V dc 2.2μF, Through Hole