KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.26

(exc. VAT)

£8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.452£7.26
25 - 45£1.236£6.18
50 - 95£1.088£5.44
100 - 245£0.944£4.72
250 +£0.876£4.38

*price indicative

RS Stock No.:
126-2255
Mfr. Part No.:
R46KN422040P0M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

13mm

Lead Length

30mm

Height

22mm

Dimensions

26.5 x 13 x 22mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

≤0.1 at 1KHz%

Lead Diameter

0.8mm

Package/Case

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
BG

KEMET R46 Series


KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features


Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications


For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.

Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Standards

EN132400 class X2, UL1414

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Related links