KEMET LDE Metallised Polyethylene Naphthalate Film Capacitor, 120 V ac, 250V dc, ±10%, 100nF, Surface Mount
- RS Stock No.:
- 126-2211
- Mfr. Part No.:
- LDEID3100KA0N00
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2211
- Mfr. Part No.:
- LDEID3100KA0N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 120 V ac, 250V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | LDE | |
Length | 6mm | |
Depth | 5mm | |
Height | 4.1mm | |
Dimensions | 6 x 5 x 4.1mm | |
Dielectric | Metallised Polyethylene Naphthalate | |
Terminal Type | SMT | |
Package/Case | 5750 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 120 V ac, 250V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 6mm | ||
Depth 5mm | ||
Height 4.1mm | ||
Dimensions 6 x 5 x 4.1mm | ||
Dielectric Metallised Polyethylene Naphthalate | ||
Terminal Type SMT | ||
Package/Case 5750 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
SMT 125°
Related links
- KEMET LDE Metallised Polyethylene Naphthalate Film Capacitor 250V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50 V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100 V dc 100nF, Surface Mount