KEMET PME271 Paper Capacitor, 250V ac, ±20%, 2.2nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.08

(exc. VAT)

£4.895

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,020 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
  • Plus 1,480 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.816£4.08
100 - 245£0.76£3.80
250 - 495£0.71£3.55
500 - 995£0.662£3.31
1000 +£0.596£2.98

*price indicative

Packaging Options:
RS Stock No.:
210-572
Mfr. Part No.:
PME271Y422MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

X2

Length

13.5mm

Depth

3.9mm

Height

7.5mm

Dimensions

13.5 x 3.9 x 7.5mm

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FI

PME 271Y Series


The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL

Related links