KEMET PME271 Paper Capacitor, 275V ac, ±10%, 150nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.95

(exc. VAT)

£10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 805 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.79£8.95
50 - 370£1.716£8.58
375 - 495£1.404£7.02
500 - 1245£1.314£6.57
1250 +£1.202£6.01

*price indicative

Packaging Options:
RS Stock No.:
210-516
Mfr. Part No.:
PME271M615KR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

PME271

Lead Pitch

20.3mm

Suppression Class

X2

Length

24mm

Depth

9mm

Height

15mm

Dimensions

24 x 9 x 15mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
FI

PME 271M Metallised Paper


Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.

Related links