Vishay MKT 1813 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 117-909
- Mfr. Part No.:
- MKT1813510015
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.22
(exc. VAT)
£11.065
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,415 unit(s) ready to ship
- Plus 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.844 | £9.22 |
100 - 245 | £1.104 | £5.52 |
250 - 495 | £1.014 | £5.07 |
500 - 995 | £0.922 | £4.61 |
1000 + | £0.85 | £4.25 |
*price indicative
- RS Stock No.:
- 117-909
- Mfr. Part No.:
- MKT1813510015
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKT 1813 | |
Lead Pitch | 26.5mm | |
Length | 19mm | |
Dimensions | 8.5 (Dia.) x 19mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKT 1813 | ||
Lead Pitch 26.5mm | ||
Length 19mm | ||
Dimensions 8.5 (Dia.) x 19mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Related links
- Vishay MKT 1813 Metallised Polyester Film Capacitor 100 V dc 220nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 10μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 3.3μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 1.5μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 1μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 4.7μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 470nF, Through Hole